
UTPSP8MY | |
|---|---|
DigiKey Part Number | UTPSP8MY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP8MY |
Description | COPPER PATCH CORD, CAT 6, OFF WH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 26.25' (8.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP26 | Panduit Corp | 0 | UTP28SP26-ND | 27,86900 € | Parametric Equivalent |
| UTP28SP27 | Panduit Corp | 0 | UTP28SP27-ND | 28,47100 € | Parametric Equivalent |
| UTP28SP8M | Panduit Corp | 0 | UTP28SP8M-ND | 28,01600 € | Parametric Equivalent |
| UTPSP25Y | Panduit Corp | 9 | 298-16549-ND | 30,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,56400 € | 285,64 € |
| Unit Price without VAT: | 28,56400 € |
|---|---|
| Unit Price with VAT: | 34,56244 € |



