
UTPSP35MGYY | |
|---|---|
DigiKey Part Number | 298-18027-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP35MGYY |
Description | CABLE MOD 8P8C PLUG-PLUG 114.83' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 114.83' (35.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,17000 € | 86,17 € |
| Unit Price without VAT: | 86,17000 € |
|---|---|
| Unit Price with VAT: | 104,26570 € |

