
UTPCH4BUY | |
|---|---|
DigiKey Part Number | 298-16513-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH4BUY |
Description | COPPER PATCH CORD, CAT 5E, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 9,82500 € | 98,25 € |
| 25 | 9,54520 € | 238,63 € |
| 50 | 9,33840 € | 466,92 € |
| 100 | 9,13590 € | 913,59 € |
| 250 | 8,87480 € | 2.218,70 € |
| 500 | 8,68184 € | 4.340,92 € |
| 1.000 | 8,49284 € | 8.492,84 € |
| 2.500 | 8,24888 € | 20.622,20 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,77760 € |

