MFR Recommended

UTPCH4.5MORY | |
|---|---|
DigiKey Part Number | 298-17945-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH4.5MORY |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.76' (4.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Orange |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP4.5MORY | Panduit Corp | 0 | UTPSP4.5MORY-ND | 21,59200 € | MFR Recommended |


