MFR Recommended

UTPCH3.5MRDY | |
|---|---|
DigiKey Part Number | 298-17898-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3.5MRDY |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 11.48' (3.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP3.5MRDY | Panduit Corp | 0 | UTPSP3.5MRDY-ND | 19,56300 € | MFR Recommended |


