Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX3.5MRD | |
|---|---|
DigiKey Part Number | 298-UTP6AX3.5MRD-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX3.5MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 11.48' (3.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC11RD | Panduit Corp | 7 | 298-17146-ND | 22,94000 € | Parametric Equivalent |
| NK6APC12RD | Panduit Corp | 1 | 298-17153-ND | 22,97000 € | Parametric Equivalent |
| UTP6AX11RD | Panduit Corp | 0 | 298-UTP6AX11RD-ND | 25,57700 € | Parametric Equivalent |
| UTP6AX12RD | Panduit Corp | 0 | 298-UTP6AX12RD-ND | 26,38300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,95300 € | 259,53 € |
| Unit Price without VAT: | 25,95300 € |
|---|---|
| Unit Price with VAT: | 31,40313 € |




