
UTP28X1VL | |
|---|---|
DigiKey Part Number | UTP28X1VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X1VL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 17,29700 € | 172,97 € |
| 25 | 16,80360 € | 420,09 € |
| 50 | 16,43920 € | 821,96 € |
| 100 | 16,08220 € | 1.608,22 € |
| 250 | 15,62152 € | 3.905,38 € |
| 500 | 15,28118 € | 7.640,59 € |
| 1.000 | 14,94779 € | 14.947,79 € |
| 2.500 | 14,51742 € | 36.293,55 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,50600 € |

