Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP42RD | |
|---|---|
DigiKey Part Number | UTP28SP42RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP42RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.00' (12.80m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 42.00' (12.80m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP13MRD | Panduit Corp | 0 | UTP28SP13MRD-ND | 37,63400 € | Parametric Equivalent |
| UTP28SP40RD | Panduit Corp | 0 | UTP28SP40RD-ND | 36,09400 € | Parametric Equivalent |
| UTP28SP41RD | Panduit Corp | 0 | UTP28SP41RD-ND | 36,67400 € | Parametric Equivalent |
| UTP28SP43RD | Panduit Corp | 0 | UTP28SP43RD-ND | 37,84400 € | Parametric Equivalent |
| UTP28SP44RD | Panduit Corp | 0 | UTP28SP44RD-ND | 38,40900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,26600 € | 372,66 € |
| Unit Price without VAT: | 37,26600 € |
|---|---|
| Unit Price with VAT: | 45,09186 € |







