Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP40MVL | |
|---|---|
DigiKey Part Number | UTP28SP40MVL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP40MVL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 131.23' (40.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP125VL | Panduit Corp | 0 | UTP28SP125VL-ND | 84,25300 € | Parametric Equivalent |
| UTP28SP130VL | Panduit Corp | 0 | UTP28SP130VL-ND | 87,01900 € | Parametric Equivalent |
| UTPSP40MVLY | Panduit Corp | 0 | UTPSP40MVLY-ND | 89,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,70600 € | 877,06 € |
| Unit Price without VAT: | 87,70600 € |
|---|---|
| Unit Price with VAT: | 106,12426 € |


