



U03S11V | |
|---|---|
DigiKey Part Number | 298-U03S11V-ND |
Manufacturer | |
Manufacturer Product Number | U03S11V |
Description | SMARTZONE UPS, 3KVA, 2U, 120V, V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA 110V, 120V |
Datasheet | Datasheet |
Category | Form Desktop |
Manufacturer Panduit Corp | Power - Rated 3kVA |
Packaging Bulk | AC Outlets 5 (UPS) |
Part Status Active | Voltage - Output 110V, 120V |
Type Online (Double Conversion) | Input Connector NEMA L5-30P |
Voltage - Input 110VAC, 120VAC | Output Connector NEMA 5-20R (4), NEMA L5-30R (1) |
Applications Network, Single Phase | Shelf Life Start Manufacture Charge Date |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.544,46000 € | 1.544,46 € |
| Unit Price without VAT: | 1.544,46000 € |
|---|---|
| Unit Price with VAT: | 1.868,79660 € |

