
T50F-X0 | |
|---|---|
DigiKey Part Number | 298-14145-ND |
Manufacturer | |
Manufacturer Product Number | T50F-X0 |
Description | SPIRAL WRAP 1/2" X 10' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 10.00' (3.05m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Wall Thickness 0.060" (1.52mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 4.000" (101.60mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,06000 € | 27,06 € |
| 2 | 26,48000 € | 52,96 € |
| 3 | 26,14333 € | 78,43 € |
| 5 | 25,72400 € | 128,62 € |
| 7 | 25,45286 € | 178,17 € |
| 10 | 25,16800 € | 251,68 € |
| Unit Price without VAT: | 27,06000 € |
|---|---|
| Unit Price with VAT: | 32,74260 € |

