
T50F-C5 | |
|---|---|
DigiKey Part Number | 298-23632-ND |
Manufacturer | |
Manufacturer Product Number | T50F-C5 |
Description | SPIRAL WRAP 1/2" X 100' GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Green | |
Length | 100' (30.48m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 € | 219,01 € |
| 2 | 214,24000 € | 428,48 € |
| 3 | 211,50000 € | 634,50 € |
| 5 | 208,09400 € | 1.040,47 € |
| 7 | 205,87714 € | 1.441,14 € |
| Unit Price without VAT: | 219,01000 € |
|---|---|
| Unit Price with VAT: | 265,00210 € |

