
T12F-C0 | |
|---|---|
DigiKey Part Number | 298-14106-ND |
Manufacturer | |
Manufacturer Product Number | T12F-C0 |
Description | SPIRAL WRAP 1/8" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 0.500" (12.70mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1NFP0C | HellermannTyton | 5 | 1NFP0C-ND | 28,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,52000 € | 73,52 € |
| 2 | 71,93000 € | 143,86 € |
| 3 | 71,01667 € | 213,05 € |
| 5 | 69,87800 € | 349,39 € |
| 7 | 69,13714 € | 483,96 € |
| 10 | 68,35900 € | 683,59 € |
| Unit Price without VAT: | 73,52000 € |
|---|---|
| Unit Price with VAT: | 88,95920 € |







