
SST2S-M30 | |
|---|---|
DigiKey Part Number | 298-23559-ND |
Manufacturer | |
Manufacturer Product Number | SST2S-M30 |
Description | CBL TIE LOCK BLK 50LB 6.70" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.558' (170.08mm, 6.70") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features 2-Piece Design, Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6.75" | Shelf Life 48 Months |
Bundle Diameter 1.75" (44.45mm) | Shelf Life Start Date of Manufacture |
Width 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14285 € | 714,25 € |
| Unit Price without VAT: | 0,14285 € |
|---|---|
| Unit Price with VAT: | 0,17285 € |



