
SE250P-TR0 | |
|---|---|
DigiKey Part Number | 298-23490-ND |
Manufacturer | |
Manufacturer Product Number | SE250P-TR0 |
Description | EXPAND SLEEVE 2.5" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Panduit Corp | Color Black |
Series | Length 200' (60.96m) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 2.500" (63.50mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 3.635" (92.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,62000 € | 895,62 € |
| 10 | 885,66900 € | 8.856,69 € |
| Unit Price without VAT: | 895,62000 € |
|---|---|
| Unit Price with VAT: | 1.083,70020 € |

