


S6-40-M0 | |
|---|---|
DigiKey Part Number | 298-16837-ND |
Manufacturer | |
Manufacturer Product Number | S6-40-M0 |
Description | CBL TIE LOCKING BLACK 40LB 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.30" (33.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.459' (140.00mm, 5.51") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.30" (33.00mm) | Shelf Life Start Date of Manufacture |
Width 0.140" (3.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5209CDT | American Electrical Inc. | 2 | 288-5209CDT-ND | 13,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02795 € | 27,95 € |
| 2.000 | 0,02733 € | 54,66 € |
| 3.000 | 0,02696 € | 80,88 € |
| 5.000 | 0,02651 € | 132,55 € |
| 7.000 | 0,02621 € | 183,47 € |
| 10.000 | 0,02590 € | 259,00 € |
| Unit Price without VAT: | 0,02795 € |
|---|---|
| Unit Price with VAT: | 0,03382 € |

