


S30-120-X | |
|---|---|
DigiKey Part Number | 298-13122-ND |
Manufacturer | |
Manufacturer Product Number | S30-120-X |
Description | CBL TIE LOCKING NAT 120LB 2.461' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.58" (217.93mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.461' (750.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 29.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 8.58" (217.93mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46900 € | 4,69 € |
| 20 | 0,45800 € | 9,16 € |
| 30 | 0,45200 € | 13,56 € |
| 50 | 0,44460 € | 22,23 € |
| 70 | 0,43971 € | 30,78 € |
| 100 | 0,43460 € | 43,46 € |
| Unit Price without VAT: | 0,46900 € |
|---|---|
| Unit Price with VAT: | 0,56749 € |

