


S21-50-M | |
|---|---|
DigiKey Part Number | 298-13112-ND |
Manufacturer | |
Manufacturer Product Number | S21-50-M |
Description | CBL TIE LOCKING NAT 50LB 1.739' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.51" (140.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.739' (530.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 20.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 5.51" (140.00mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S21-50-C | Panduit Corp | 300 | 298-13110-ND | 0,15530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12540 € | 627,00 € |
| Unit Price without VAT: | 0,12540 € |
|---|---|
| Unit Price with VAT: | 0,15173 € |


