


S21-120-C0 | |
|---|---|
DigiKey Part Number | 298-13103-ND |
Manufacturer | |
Manufacturer Product Number | S21-120-C0 |
Description | CBL TIE LOCKING BLK 120LB 1.748' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.51" (140.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.748' (532.89mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 21" | Shelf Life 48 Months |
Bundle Diameter 5.51" (140.00mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,21780 € | 21,78 € |
| 200 | 0,21290 € | 42,58 € |
| 300 | 0,21003 € | 63,01 € |
| 500 | 0,20650 € | 103,25 € |
| 700 | 0,20420 € | 142,94 € |
| 1.000 | 0,20176 € | 201,76 € |
| Unit Price without VAT: | 0,21780 € |
|---|---|
| Unit Price with VAT: | 0,26354 € |

