Parametric Equivalent

S2/0-38R-X | |
|---|---|
DigiKey Part Number | 298-15771-ND |
Manufacturer | |
Manufacturer Product Number | S2/0-38R-X |
Description | CONN RING FLAT 2/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 2/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Length - Overall 1.900" (48.26mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.130" (3.30mm) | Base Product Number |
Width - Outer Edges 0.850" (21.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2/0-38R-C | Panduit Corp | 0 | 298-11871-ND | 3,36000 € | Parametric Equivalent |



