
RFG3DY | |
|---|---|
DigiKey Part Number | 298-16339-ND |
Manufacturer | |
Manufacturer Product Number | RFG3DY |
Description | GROMMET RAISED FLOOR 2.700" NAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.000" (76.20mm) Grommet, Raised Floor 2.700" (68.58mm) Navy |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 3.000" (76.20mm) |
Manufacturer Panduit Corp | Diameter - Inside 2.700" (68.58mm) |
Series | Features Electrostatic Dissipative, Flame Retardant |
Packaging Bulk | Material Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric |
Part Status Active | Color Navy |
Bushing, Grommet Type Grommet, Raised Floor | Material Flammability Rating FAR25.853, UL94 V-0 |
For Use With/Related Products Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | Base Product Number |
Panel Thickness 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,27000 € | 97,27 € |
| 10 | 90,42700 € | 904,27 € |
| 25 | 87,83240 € | 2.195,81 € |
| 50 | 85,91600 € | 4.295,80 € |
| 100 | 84,03850 € | 8.403,85 € |
| 250 | 81,61460 € | 20.403,65 € |
| 500 | 79,82390 € | 39.911,95 € |
| 1.000 | 78,06984 € | 78.069,84 € |
| Unit Price without VAT: | 97,27000 € |
|---|---|
| Unit Price with VAT: | 117,69670 € |


