
QPPUDBAB07 | |
|---|---|
DigiKey Part Number | 298-QPPUDBAB07-ND |
Manufacturer | |
Manufacturer Product Number | QPPUDBAB07 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug (6) to Plug (6) 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug (6) to Plug (6) | Base Product Number |

