Modular Cable Jack (12) to Plug (12) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPCSDBWXB14

DigiKey Part Number
QPCSDBWXB14-ND
Manufacturer
Manufacturer Product Number
QPCSDBWXB14
Description
QN SWITCH PORT HARNESS, CAT 6 28
Customer Reference
Detailed Description
Modular Cable Jack (12) to Plug (12) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Length
14.00' (4.27m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Individual Wires
Style
Cat6
Connector Type
Jack (12) to Plug (12)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.