PV6-8RX-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 4,32000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,90000 €
Datasheet
Image for PV6-8RX-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6-8RX-T

DigiKey Part Number
PV6-8RX-T-ND
Manufacturer
Manufacturer Product Number
PV6-8RX-T
Description
CONN RING FLAT 6AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Flat Sided
Color
Blue
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.436" (11.07mm)
Length - Overall
1.610" (40.89mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV6-8R-EPanduit Corp0298-15723-ND4,32000 €Parametric Equivalent
PV6-8R-TPanduit Corp0298-20316-ND1,90000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes