PV4-38RX-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 60
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 5,17000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 479
Unit Price: 2,05000 €
Datasheet
Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4-38RX-T

DigiKey Part Number
298-20311-ND
Manufacturer
Manufacturer Product Number
PV4-38RX-T
Description
CONN RING FLAT 4AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Yellow
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Vinyl
Length - Overall
1.940" (49.28mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV4-38R-EPanduit Corp60298-15711-ND4,78000 €Parametric Equivalent
PV4-38RX-EPanduit Corp0298-20310-ND5,17000 €Parametric Equivalent
52266-1TE Connectivity AMP Connectors479A136209-ND2,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types