Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-6LFB-3K

DigiKey Part Number
298-PV18-6LFB-3KTR-ND - Tape & Reel (TR)
298-PV18-6LFB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-6LFB-3K
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.150" (3.81mm)
Width - Outer Edges
0.270" (6.86mm)
Material - Insulation
Vinyl
Length - Overall
0.800" (20.32mm)
Tongue Inside Opening
0.150" (3.81mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,41000 €4,10 €
250,39840 €9,96 €
500,38980 €19,49 €
1000,38140 €38,14 €
2500,37056 €92,64 €
5000,36256 €181,28 €
1.0000,35475 €354,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34270 €1.028,10 €
6.0000,33529 €2.011,74 €
9.0000,33103 €2.979,27 €
15.0000,32574 €4.886,10 €
21.0000,32229 €6.768,09 €
30.0000,31868 €9.560,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €