MFR Recommended

PV12-38HDR-D | |
|---|---|
DigiKey Part Number | 298-20273-ND |
Manufacturer | |
Manufacturer Product Number | PV12-38HDR-D |
Description | CONN RING CIRC 12-16AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 12-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Heavy Duty, Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.580" (14.73mm) | Material - Insulation Vinyl |
Length - Overall 1.310" (33.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P12-38HDR-D | Panduit Corp | 849 | 298-15116-ND | 0,65000 € | MFR Recommended |




