MFR Recommended

PV10-56RX-L | |
|---|---|
DigiKey Part Number | 298-20266-ND |
Manufacturer | |
Manufacturer Product Number | PV10-56RX-L |
Description | CONN RING CIRC 10-12AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Vinyl |
Length - Overall 1.290" (32.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-56RX-L | Panduit Corp | 897 | 298-15433-ND | 2,33000 € | MFR Recommended |


