
PUR6C04YL-U | |
|---|---|
DigiKey Part Number | PUR6C04YL-U-ND |
Manufacturer | |
Manufacturer Product Number | PUR6C04YL-U |
Description | CABLE CAT6 4COND 23AWG YLW 1000' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Yellow |
Part Status Obsolete | Ratings ISO 11801, UL Style 1666 |
Cable Type | Features Flame Retardant, Rip Cord |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Base Product Number |
Conductor Material Copper |

