MFR Recommended

PUL6AV04IG-EG | |
|---|---|
DigiKey Part Number | 298-PUL6AV04IG-EG-ND |
Manufacturer | |
Manufacturer Product Number | PUL6AV04IG-EG |
Description | COPPER CBL CAT 6A 4-PR 6.6MM GRY |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG Foil |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Packaging Spool | Shield Type Foil |
Part Status Obsolete | Jacket Color Gray |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUL6AHD04IG-EG | Panduit Corp | 0 | 298-PUL6AHD04IG-EG-ND | 516,77167 € | MFR Recommended |


