
PRST30S-S14-M30 | |
|---|---|
DigiKey Part Number | 298-20234-ND |
Manufacturer | |
Manufacturer Product Number | PRST30S-S14-M30 |
Description | LADDER TIE RELEAS BLK 35LB 5.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ladder, Releasable Black 1.18" (30.00mm) 0.380" (9.70mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PRST30S-S14-M30 Models |
Category | Length - Actual 0.433' (131.98mm, 5.20") |
Manufacturer Panduit Corp | Mounting Type Stud Mount |
Series | Tensile Strength 35 lbs (15.88 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Ladder, Releasable | Color Black |
Length - Approximate 5.25" | Shelf Life 48 Months |
Bundle Diameter 1.18" (30.00mm) | Shelf Life Start Date of Manufacture |
Width 0.380" (9.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,29750 € | 29,75 € |
| 250 | 0,28868 € | 72,17 € |
| 500 | 0,28206 € | 141,03 € |
| 1.000 | 0,27556 € | 275,56 € |
| 3.000 | 0,26549 € | 796,47 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |


