
PN10-56RX-L | |
|---|---|
DigiKey Part Number | 298-15433-ND |
Manufacturer | |
Manufacturer Product Number | PN10-56RX-L |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.265" (6.73mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.270" (32.26mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-56RB-Q | Panduit Corp | 220 | 298-16749-ND | 0,42000 € | Parametric Equivalent |
| 0190700136 | Molex | 2.124 | 23-0190700136-ND | 0,39000 € | Parametric Equivalent |
| 0190730123 | Molex | 3.430 | WM19770-ND | 0,91000 € | Parametric Equivalent |
| 0190730200 | Molex | 86 | 23-0190730200-ND | 0,64000 € | Parametric Equivalent |
| 0190730201 | Molex | 8.036 | 23-0190730201CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,16800 € | 21,68 € |
| 25 | 2,10680 € | 52,67 € |
| 50 | 2,06140 € | 103,07 € |
| 100 | 2,01700 € | 201,70 € |
| 250 | 1,95956 € | 489,89 € |
| 500 | 1,91718 € | 958,59 € |
| 1.000 | 1,87567 € | 1.875,67 € |
| 2.500 | 1,82209 € | 4.555,23 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |



