MFR Recommended

PLWS3EH-TL350 | |
|---|---|
DigiKey Part Number | 298-23028-ND |
Manufacturer | |
Manufacturer Product Number | PLWS3EH-TL350 |
Description | WIDE STRAP CBLE TY EH CROSS-SCT |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.25" (82.55mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Last Time Buy | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 12" | Shelf Life 48 Months |
Bundle Diameter 3.25" (82.55mm) | Shelf Life Start Date of Manufacture |
Width 0.500" (12.70mm) | Base Product Number |
Length - Actual 1.010' (307.34mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLWS4EH-TL350 | Panduit Corp | 0 | PLWS4EH-TL350-ND | 1,21977 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15710 € | 578,55 € |
| Unit Price without VAT: | 1,15710 € |
|---|---|
| Unit Price with VAT: | 1,40009 € |


