
PLUP40SE-D | |
|---|---|
DigiKey Part Number | 298-9957-ND |
Manufacturer | |
Manufacturer Product Number | PLUP40SE-D |
Description | CBL TIE LOCKING NAT 50LB 6.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.57" (40.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.581' (177.00mm, 6.97") | |
Mounting Type | Push Mount, Cupped Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,40680 € | 10,17 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,38890 € | 38,89 € |
| 250 | 0,37720 € | 94,30 € |
| 500 | 0,36854 € | 184,27 € |
| 1.000 | 0,36002 € | 360,02 € |
| 2.500 | 0,34899 € | 872,48 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |



