


PLT2S-C5 | |
|---|---|
DigiKey Part Number | 298-13894-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C5 |
Description | CBL TIE LOCKING GREEN 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,29530 € | 29,53 € |
| 300 | 0,28467 € | 85,40 € |
| 500 | 0,27984 € | 139,92 € |
| 1.000 | 0,27340 € | 273,40 € |
| 2.500 | 0,26505 € | 662,62 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |



