


PLT3EH-NB-C0 | |
|---|---|
DigiKey Part Number | 298-13918-ND |
Manufacturer | |
Manufacturer Product Number | PLT3EH-NB-C0 |
Description | TIE LASH LOCK BLACK 250LB 1.017' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 3.30" (83.82mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.017' (310.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 250 lbs (113.40 kg) |
Packaging Bulk | Features No Buckle, Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Lashing, Locking | Color Black |
Length - Approximate 12.25" | Shelf Life 48 Months |
Bundle Diameter 3.30" (83.82mm) | Shelf Life Start Date of Manufacture |
Width 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,76300 € | 17,63 € |
| 25 | 1,71000 € | 42,75 € |
| 50 | 1,67100 € | 83,55 € |
| 100 | 1,63250 € | 163,25 € |
| 300 | 1,57287 € | 471,86 € |
| 500 | 1,54574 € | 772,87 € |
| 1.000 | 1,50945 € | 1.509,45 € |
| 2.500 | 1,46246 € | 3.656,15 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |




