MFR Recommended

PLT3S-M120 | |
|---|---|
DigiKey Part Number | PLT3S-M120-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M120 |
Description | CBL TIE LOCKING BLK 40LB 11.50" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.06" (1.52mm) 0.190" (4.83mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.958' (292.10mm, 11.50") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Obsolete | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 11.5" | Color Black |
Bundle Diameter 0.06" (1.52mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT3S-M6120 | Panduit Corp | 2.000 | 298-PLT3S-M6120-ND | 0,46328 € | MFR Recommended |


