
PLT2.5S-M120 | |
|---|---|
DigiKey Part Number | PLT2.5S-M120-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5S-M120 |
Description | CBL TIE LOCKING BLACK 40LB 9.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.52" (64.00mm) 0.190" (4.83mm) 40 lbs (18.14 kg) |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.817' (249.02mm, 9.80") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 10" | Color Black |
Bundle Diameter 2.52" (64.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43223 € | 864,46 € |
| Unit Price without VAT: | 0,43223 € |
|---|---|
| Unit Price with VAT: | 0,52300 € |

