


PLT1M-L6-2 | |
|---|---|
DigiKey Part Number | 298-13818-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L6-2 |
Description | CBL TIE LOCKING BLUE/RED 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Red Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Blue, Red Stripe |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.82" (20.83mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,17504 € | 43,76 € |
| 500 | 0,17106 € | 85,53 € |
| 1.000 | 0,16714 € | 167,14 € |
| 2.500 | 0,16206 € | 405,15 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |









