


PLT1.5S-M30 | |
|---|---|
DigiKey Part Number | 298-13772-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5S-M30 |
Description | CBL TIE LOCKING BLACK 50LB 6.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.517' (157.58mm, 6.20") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6.25" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,13290 € | 13,29 € |
| 250 | 0,12896 € | 32,24 € |
| 500 | 0,12604 € | 63,02 € |
| 1.000 | 0,12316 € | 123,16 € |
| 3.000 | 0,11870 € | 356,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |



