


PLT1.5I-C3 | |
|---|---|
DigiKey Part Number | 298-13753-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-C3 |
Description | CBL TIE LOCKING ORG 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Orange |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24840 € | 24,84 € |
| 200 | 0,24275 € | 48,55 € |
| 300 | 0,23950 € | 71,85 € |
| 500 | 0,23544 € | 117,72 € |
| 700 | 0,23280 € | 162,96 € |
| 1.000 | 0,23003 € | 230,03 € |
| Unit Price without VAT: | 0,24840 € |
|---|---|
| Unit Price with VAT: | 0,30056 € |


