Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLF1MA-M0

DigiKey Part Number
298-20094-ND
Manufacturer
Manufacturer Product Number
PLF1MA-M0
Description
MARKER TIE BLACK 18LB 5.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLF1MA-M0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
5"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.425' (129.54mm, 5.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Weather Resistant, Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,54600 €5,46 €
250,52920 €13,23 €
500,51720 €25,86 €
1000,50550 €50,55 €
2500,49028 €122,57 €
5000,47898 €239,49 €
1.0000,46787 €467,87 €
3.0000,45068 €1.352,04 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €