
PLC4H-S25-TL30 | |
|---|---|
DigiKey Part Number | PLC4H-S25-TL30-ND |
Manufacturer | |
Manufacturer Product Number | PLC4H-S25-TL30 |
Description | CBL TIE LOCKING BLK 120LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.260' (384.00mm) |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12170 € | 560,85 € |
| Unit Price without VAT: | 1,12170 € |
|---|---|
| Unit Price with VAT: | 1,35726 € |


