
PFR6X04VL-CGZ | |
|---|---|
DigiKey Part Number | 298-PFR6X04VL-CGZ-ND |
Manufacturer | |
Manufacturer Product Number | PFR6X04VL-CGZ |
Description | CABLE CAT6A 8CON 23AWG VIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Violet 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.288" (7.32mm) |
Series | Shield Type Foil |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Violet |
Cable Type | Ratings UL Style CMR |
Number of Conductors 8 (4 Pair Twisted) | Voltage 80 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Network |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 1,13517 € | 30.649,59 € |
| Unit Price without VAT: | 1,13517 € |
|---|---|
| Unit Price with VAT: | 1,37356 € |

