Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-480CY

DigiKey Part Number
298-18566-ND
Manufacturer
Manufacturer Product Number
PCV-480CY
Description
WIRE MARKER ADH 57.1X12.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
1.248" (31.70mm)
Manufacturer
Panduit Corp
Legend
480 Volts
Series
Color
Orange, Black
Packaging
Bulk
Material
Vinyl
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Wire Marker, Adhesive
Base Product Number
Size
2.25" W x 0.50" L (57.1mm x 12.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
103,67800 €36,78 €
253,57280 €89,32 €
503,49600 €174,80 €
1003,42040 €342,04 €
2503,32292 €830,73 €
5003,25096 €1.625,48 €
1.0003,18044 €3.180,44 €
2.5003,08942 €7.723,55 €
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,77950 €