Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-13800AY

DigiKey Part Number
298-18539-ND
Manufacturer
Manufacturer Product Number
PCV-13800AY
Description
WIRE MARKER ADH 228.6X57.2MM 5PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
3.000" (76.20mm) and Over
Manufacturer
Panduit Corp
Legend
13800 Volts
Series
Color
Orange, Black
Packaging
Bulk
Material
Vinyl
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Wire Marker, Adhesive
Base Product Number
Size
9.00" W x 2.25" L (228.6mm x 57.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,84000 €3,84 €
103,57000 €35,70 €
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,64640 €