
PCA13-G | |
|---|---|
DigiKey Part Number | PCA13-G-ND |
Manufacturer | |
Manufacturer Product Number | PCA13-G |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.130" ~ 0.150" (3.30mm ~ 3.80mm) |
Manufacturer Panduit Corp | Legend G |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Obsolete | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |

