
PCA13-A-J | |
|---|---|
DigiKey Part Number | 298-22721-ND |
Manufacturer | |
Manufacturer Product Number | PCA13-A-J |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.130" ~ 0.150" (3.30mm ~ 3.80mm) |
Manufacturer Panduit Corp | Legend A-J |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Obsolete | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,24000 € | 41,24 € |
| Unit Price without VAT: | 41,24000 € |
|---|---|
| Unit Price with VAT: | 49,90040 € |

