



P48D20M | |
|---|---|
DigiKey Part Number | 298-P48D20M-ND |
Manufacturer | |
Manufacturer Product Number | P48D20M |
Description | MI PDU, 415V, 30 AMP, (36)C13, ( |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input IEC 60309 3P+N+E 6h |
Packaging Bulk | AC Outlets 48 |
Part Status Obsolete | Connector - AC Output C13/C15 (24), C13/C15/C19/C21 (24) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 32A | Approval Agency UL |
Region Utilized International |

