



P48D20G | |
|---|---|
DigiKey Part Number | 298-P48D20G-ND |
Manufacturer | |
Manufacturer Product Number | P48D20G |
Description | MI PDU, 415V, 30 AMP, (36)C13, ( |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309 3P |
Packaging Bulk | AC Outlets 48 |
Part Status Obsolete | Connector - AC Output C13/C15 (24), C13/C15/C19/C21 (24) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Approval Agency CB, CE, UKCA, UL |
Current - Max 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E48D20L | Panduit Corp | 0 | 298-E48D20L-ND | 2.207,66000 € | MFR Recommended |


